+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1422261

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø22.7x13.1mm


Manufacturer: OKW

Manufacturer part number:
A1422261
TME Symbol:
A1422261

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø22.7x13.1mm
Colour
aluminium
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Gross weight8.16 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1422261
213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.69 EURGross price for quantities from 1 pcs - 5.69 EUR
Net price for quantities from 5 pcs - 5.16 EURGross price for quantities from 5 pcs - 5.16 EUR
Net price for quantities from 10 pcs - 4.71 EURGross price for quantities from 10 pcs - 4.71 EUR
Net price for quantities from 14 pcs - 4.46 EURGross price for quantities from 14 pcs - 4.46 EUR
Net price for quantities from 25 pcs - 4.17 EURGross price for quantities from 25 pcs - 4.17 EUR
Net price for quantities from 50 pcs - 4.01 EURGross price for quantities from 50 pcs - 4.01 EUR
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs