+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A1432469

Knob; with pointer; aluminium,plastic; Øshaft: 6mm; Ø31.9x14mm


Manufacturer: OKW

Manufacturer part number:
A1432469
TME Symbol:
A1432469

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, plastic
Shaft diameter
6mm
Knob dimensions
Ø31.9x14mm
Colour
aluminium
Mounting
screw fastening
Shaft surface
smooth
Pointer colour
black
Gross weight8.89 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A1432469
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 7.67 EUR
Net price for quantities from 50 pcs - 5.43 EURGross price for quantities from 50 pcs - 5.43 EUR
Packaging method by the manufacturer:Tray = 20 pcs