+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-1

Contact block; 16mm; A16; for soldering; Contacts: SPDT

Manufacturer: OMRON

Manufacturer part number:
A16-1
TME Symbol:
A16-1

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
Leads
for soldering
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Gross weight4.372 g
Certificates
See other products in this category: Panel Mount Accessories OMRON,
*
A16-1
5 in TME stock
Net price for quantities from 1 pcs - 8.09 EURGross price for quantities from 1 pcs - 8.09 EUR
Net price for quantities from 5 pcs - 7.56 EURGross price for quantities from 5 pcs - 7.56 EUR
Net price for quantities from 10 pcs - 7.03 EURGross price for quantities from 10 pcs - 7.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 50 pcs