+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-12DW

Illuminating unit; 16mm; A16; Illumin: LED; IP40; white; 12VDC


Manufacturer: OMRON

Manufacturer part number:
A16-12DW
TME Symbol:
A16-12DW

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
white
Supply voltage
  • 12V AC
  • 12V DC
Gross weight2 g
Certificates
EAN code4536853009601
See other products in this category: Panel Mount Accessories OMRON,
*
A16-12DW
0 in TME stock
Net price for quantities from 1 pcs - 9.23 EURGross price for quantities from 1 pcs - 9.23 EUR
Net price for quantities from 5 pcs - 8.62 EURGross price for quantities from 5 pcs - 8.62 EUR
Net price for quantities from 10 pcs - 8.01 EURGross price for quantities from 10 pcs - 8.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.