+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-24DG

Illuminating unit; 16mm; A16; Illumin: LED; IP40; green; 24VDC


Manufacturer: OMRON

Manufacturer part number:
A16-24DG
TME Symbol:
A16-24DG

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
green
Supply voltage
  • 24V AC
  • 24V DC
Gross weight2 g
Certificates
EAN code4536853009632
See other products in this category: Panel Mount Accessories OMRON,
*
A16-24DG
0 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 5 pcs - 7.98 USDGross price for quantities from 5 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.