+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16-24DR

Illuminating unit; 16mm; A16; Illumin: LED; IP40; red; 24VDC; 24VAC


Manufacturer: OMRON

Manufacturer part number:
A16-24DR
TME Symbol:
A16-24DR

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
red
Supply voltage
  • 24V AC
  • 24V DC
Gross weight2 g
Certificates
EAN code4536853009649
See other products in this category: Panel Mount Accessories OMRON,
*
A16-24DR
0 in TME stock
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 7.33 EUR
Net price for quantities from 5 pcs - 6.85 EURGross price for quantities from 5 pcs - 6.85 EUR
Net price for quantities from 10 pcs - 6.38 EURGross price for quantities from 10 pcs - 6.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.