+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16L-AR

Actuator lens; 16mm; A16; Illumin: depending on the holder; IP40


Manufacturer: OMRON

Manufacturer part number:
A16L-AR
TME Symbol:
A16L-AR

Specification

Manufacturer
OMRON
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
depending on the holder
IP rating
IP40
Actuator colour
red
Button shape
square
Gross weight15 g
Certificates
EAN code4536853010119
See other products in this category: Panel Mount Accessories OMRON,
*
A16L-AR
0 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.