+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A16S-3N-2

Contact block; 16mm; A16; IP40; Contacts: DPDT


Manufacturer: OMRON

Manufacturer part number:
A16S-3N-2
TME Symbol:
A16S-3N-2

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Contacts configuration
DPDT
Gross weight6 g
Certificates
EAN code4536854346446
See other products in this category: Panel Mount Accessories OMRON,
*
A16S-3N-2
0 in TME stock
Net price for quantities from 1 pcs - 17.08 USDGross price for quantities from 1 pcs - 17.08 USD
Net price for quantities from 50 pcs - 13.74 USDGross price for quantities from 50 pcs - 13.74 USD
Net price for quantities from 250 pcs - 12.97 USDGross price for quantities from 250 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.