+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1C15S12M3

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
A1C15S12M3
TME Symbol:
A1C15S12M3

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT half-bridge x3, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
15A
Case
ACEPACK™1
Application
Inverter, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Power dissipation
142.8W
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: IGBT modules STMicroelectronics,
*
A1C15S12M3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.56 EURGross price for quantities from 1 pcs - 45.56 EUR
Net price for quantities from 5 pcs - 40.27 EURGross price for quantities from 5 pcs - 40.27 EUR
Net price for quantities from 10 pcs - 38.85 EURGross price for quantities from 10 pcs - 38.85 EUR