+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1P50S65M2

Module: IGBT; transistor/transistor; IGBT half-bridge x3; Ic: 50A


Manufacturer: STMicroelectronics

Manufacturer part number:
A1P50S65M2
TME Symbol:
A1P50S65M2

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
650V
Collector current
50A
Case
ACEPACK™1
Application
Inverter, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
208W
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: IGBT modules STMicroelectronics,
*
A1P50S65M2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.00 EURGross price for quantities from 1 pcs - 43.00 EUR
Net price for quantities from 5 pcs - 42.07 EURGross price for quantities from 5 pcs - 42.07 EUR