+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-10

Wire: for fan supplying; Plug: straight; 1m


Manufacturer: SUNON

Manufacturer part number:
A2-10
TME Symbol:
A2-10

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
straight
Cable length
1m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight35.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
A2-10
1279 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.83 USDGross price for quantities from 20 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 250 pcs