+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-B

Wire: for fan supplying; Plug: straight; 1.86m


Manufacturer: SUNON

Manufacturer part number:
A2-B
TME Symbol:
A2-B

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
straight
Cable length
1.86m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight79.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
A2-B
1436 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 50 pcs - 3.80 EURGross price for quantities from 50 pcs - 3.80 EUR
Net price for quantities from 100 pcs - 3.67 EURGross price for quantities from 100 pcs - 3.67 EUR
Packaging method by the manufacturer:
Cardboard = 250 pcs