+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-02M

Contact block; 22mm; A22; Illumin: none; Contacts: NC x2; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A22-02M
TME Symbol:
A22-02M

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
none
Contacts configuration
NC x2
Number of positions
2
Stable positions number
1
Gross weight34.3 g
Certificates
EAN code4536853019778
See other products in this category: Panel Mount Accessories OMRON,
*
A22-02M
5 in TME stock
Net price for quantities from 1 pcs - 11.50 EURGross price for quantities from 1 pcs - 11.50 EUR
Net price for quantities from 5 pcs - 10.75 EURGross price for quantities from 5 pcs - 10.75 EUR
Net price for quantities from 10 pcs - 10.00 EURGross price for quantities from 10 pcs - 10.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.