+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-10A

Contact block; 22mm; A22; Illumin: none; Contacts: NO; Pos: 2

Manufacturer: OMRON

Manufacturer part number:
A22-10A
TME Symbol:
A22-10A

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Illumination
none
Contacts configuration
NO
Number of positions
2
Stable positions number
2
Gross weight78 g
Certificates
EAN code4536854375927
See other products in this category: Panel Mount Accessories OMRON,
*
A22-10A
0 in TME stock
Net price for quantities from 1 pcs - 20.06 EURGross price for quantities from 1 pcs - 20.06 EUR
Net price for quantities from 5 pcs - 18.76 EURGross price for quantities from 5 pcs - 18.76 EUR
Net price for quantities from 10 pcs - 17.45 EURGross price for quantities from 10 pcs - 17.45 EUR
No. of pieces (Multiplicity: 1)