+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-10S

Contact block; 22mm; A22; Contacts: NO


Manufacturer: OMRON

Manufacturer part number:
A22-10S
TME Symbol:
A22-10S

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
A22
Contacts configuration
NO
Gross weight13.5 g
Certificates
EAN code4536854452482
See other products in this category: Panel Mount Accessories OMRON,
*
A22-10S
5 in TME stock
Net price for quantities from 1 pcs - 24.59 USDGross price for quantities from 1 pcs - 24.59 USD
Net price for quantities from 5 pcs - 23.29 USDGross price for quantities from 5 pcs - 23.29 USD
Net price for quantities from 10 pcs - 21.66 USDGross price for quantities from 10 pcs - 21.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.