+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22-6AG

Illuminating unit; 22mm; A22; green; 6VDC; 6VAC


Manufacturer: OMRON

Manufacturer part number:
A22-6AG
TME Symbol:
A22-6AG

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
A22
Lamp colour
green
Supply voltage
  • 6V AC
  • 6V DC
Gross weight24 g
Certificates
EAN code4536853019518
See other products in this category: Panel Mount Accessories OMRON,
*
A22-6AG
0 in TME stock
Net price for quantities from 1 pcs - 11.85 EURGross price for quantities from 1 pcs - 11.85 EUR
Net price for quantities from 5 pcs - 11.07 EURGross price for quantities from 5 pcs - 11.07 EUR
Net price for quantities from 10 pcs - 10.30 EURGross price for quantities from 10 pcs - 10.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.