+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B101

Case; 22mm; A22; No.of butt: 1


Manufacturer: OMRON

Manufacturer part number:
A22Z-B101
TME Symbol:
A22Z-B101

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
1
Gross weight176 g
Certificates
EAN code4536854375415
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B101
0 in TME stock
Net price for quantities from 1 pcs - 27.54 EURGross price for quantities from 1 pcs - 27.54 EUR
Net price for quantities from 5 pcs - 25.56 EURGross price for quantities from 5 pcs - 25.56 EUR
Net price for quantities from 10 pcs - 23.94 EURGross price for quantities from 10 pcs - 23.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.