+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B102

Case; 22mm; A22; No.of butt: 2


Manufacturer: OMRON

Manufacturer part number:
A22Z-B102
TME Symbol:
A22Z-B102

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
2
Gross weight214.5 g
Certificates
EAN code4536854375439
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B102
0 in TME stock
Net price for quantities from 1 pcs - 49.79 USDGross price for quantities from 1 pcs - 49.79 USD
Net price for quantities from 5 pcs - 46.53 USDGross price for quantities from 5 pcs - 46.53 USD
Net price for quantities from 10 pcs - 43.28 USDGross price for quantities from 10 pcs - 43.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.