+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B103

Case; 22mm; A22; No.of butt: 3


Manufacturer: OMRON

Manufacturer part number:
A22Z-B103
TME Symbol:
A22Z-B103

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
3
Gross weight335 g
Certificates
EAN code4536854375446
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B103
0 in TME stock
Net price for quantities from 1 pcs - 84.56 EURGross price for quantities from 1 pcs - 84.56 EUR
Net price for quantities from 50 pcs - 69.84 EURGross price for quantities from 50 pcs - 69.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.