+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B202

Case; 22mm; A22; No.of butt: 2


Manufacturer: OMRON

Manufacturer part number:
A22Z-B202
TME Symbol:
A22Z-B202

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
2
Gross weight201 g
Certificates
EAN code4536854462344
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B202
0 in TME stock
Net price for quantities from 1 pcs - 42.94 EURGross price for quantities from 1 pcs - 42.94 EUR
Net price for quantities from 5 pcs - 40.14 EURGross price for quantities from 5 pcs - 40.14 EUR
Net price for quantities from 10 pcs - 37.33 EURGross price for quantities from 10 pcs - 37.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.