+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2410E

Relay: solid state; Ucntrl: 18÷36VAC; 10A; 24÷280VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A2410E
TME Symbol:
A2410E

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
10A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A2410E
0 in TME stock
Net price for quantities from 1 pcs - 49.00 EURGross price for quantities from 1 pcs - 49.00 EUR
Net price for quantities from 10 pcs - 46.66 EURGross price for quantities from 10 pcs - 46.66 EUR
Net price for quantities from 50 pcs - 44.55 EURGross price for quantities from 50 pcs - 44.55 EUR
Net price for quantities from 100 pcs - 43.24 EURGross price for quantities from 100 pcs - 43.24 EUR
No. of pieces (Multiplicity: 1)