+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2510048

Knob; without pointer; ABS; Øshaft: 4mm; Ø10.5x14mm; grey; A2510


Manufacturer: OKW

Manufacturer part number:
A2510048
TME Symbol:
A2510048

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
ABS
Shaft diameter
4mm
Knob dimensions
Ø10.5x14mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Manufacturer series
A2510
Related items
A4110
Caution!
  • Cover ordered separately
Gross weight2.9 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2510048
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 50 pcs - 1.87 EURGross price for quantities from 50 pcs - 1.87 EUR
Packaging method by the manufacturer:
Bag = 20 pcs