+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2513048

Knob; without pointer; ABS; Øshaft: 4mm; Ø13.5x15.5mm; grey; A2513


Manufacturer: OKW

Manufacturer part number:
A2513048
TME Symbol:
A2513048

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
ABS
Shaft diameter
4mm
Knob dimensions
Ø13.5x15.5mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Manufacturer series
A2513
Related items
A4113
Caution!
  • Cover ordered separately
Gross weight6.088 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2513048
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.19 GBPGross price for quantities from 1 pcs - 2.19 GBP
Net price for quantities from 50 pcs - 1.73 GBPGross price for quantities from 50 pcs - 1.73 GBP
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs