+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A2516068

Knob; without pointer; ABS; Øshaft: 6mm; Ø16x15.5mm; grey; A2516


Manufacturer: OKW

Manufacturer part number:
A2516068
TME Symbol:
A2516068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x15.5mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Manufacturer series
A2516
Related items
A4116
Caution!
  • Cover ordered separately
Gross weight5.367 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2516068
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs