+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2613060

Knob; with pointer; ABS; Øshaft: 6mm; Ø13.5x15.5mm; black; A2613


Manufacturer: OKW

Manufacturer part number:
A2613060
TME Symbol:
A2613060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø13.5x15.5mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer colour
white
Manufacturer series
A2613
Related items
A4113
Caution!
  • Cover ordered separately
Gross weight5.953 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2613060
288 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.40 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs