+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2620068

Knob; with pointer; ABS; Øshaft: 6mm; Ø20x15.5mm; grey; A2620


Manufacturer: OKW

Manufacturer part number:
A2620068
TME Symbol:
A2620068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø20x15.5mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Pointer colour
black
Manufacturer series
A2620
Related items
A4120
Caution!
  • Cover ordered separately
Gross weight6.06 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
See other products from this series.:
*
A2620068
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Packaging method by the manufacturer:Bag = 10 pcs