+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A264B/SYG/S530-E2

LED; green-yellow; No.of diodes: 1; 20mA; Lens: diffused,green; 60°


Manufacturer: EVERLIGHT

Manufacturer part number:
A264B/SYG/S530-E2
TME Symbol:
A264B/SYG/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green-yellow
Number of diodes
1
Mounting
THT
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
25mcd
Wavelength
575nm
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A264B/SYG/S530-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD