+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A2F200M3F-1CS288I

IC: FPGA; SMD; CS288; Number of macrocells: 4608; I/O: 135; 100MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A2F200M3F-1CS288I
TME Symbol:
A2F200M3F-1CS288I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS288
Number of macrocells
4608
Number of inputs/outputs
135
Frequency
100MHz
Number of gates
200k
Memory
64kB SRAM 256kB FLASH
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A2F200M3F-1CS288I
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
This product is not available for sale in your country.