+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A2F500M3G-FG256

IC: FPGA; SMD; LFBGA256; Number of macrocells: 11.52k; I/O: 117


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A2F500M3G-FG256
TME Symbol:
A2F500M3G-FG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LFBGA256
Number of macrocells
11.52k
Number of inputs/outputs
117
Kind of package
in-tray
Frequency
80MHz
Number of gates
500k
Memory
64kB SRAM 256kB FLASH
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A2F500M3G-FG256
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.