+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3008-IP68

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A3008-IP68
TME Symbol:
A3008-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight545.59 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3008-IP68
95 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 6 pcs - 19.15 USDGross price for quantities from 6 pcs - 19.15 USD
Net price for quantities from 12 pcs - 17.56 USDGross price for quantities from 12 pcs - 17.56 USD
Net price for quantities from 24 pcs - 15.97 USDGross price for quantities from 24 pcs - 15.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs