+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A3023048

Knob; with pointer; polyamide; Øshaft: 4mm; Ø23x16mm; grey


Manufacturer: OKW

Manufacturer part number:
A3023048
TME Symbol:
A3023048

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
polyamide
Shaft diameter
4mm
Knob dimensions
Ø23x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Pointer ordered separately
Gross weight7.9 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3023048
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 2.80 EUR
Net price for quantities from 50 pcs - 2.34 EURGross price for quantities from 50 pcs - 2.34 EUR