+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A308-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A308-IP68
TME Symbol:
A308-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight129.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A308-IP68
252 in TME stock
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 10 pcs - 4.34 EURGross price for quantities from 10 pcs - 4.34 EUR
Net price for quantities from 50 pcs - 3.98 EURGross price for quantities from 50 pcs - 3.98 EUR
Net price for quantities from 140 pcs - 3.62 EURGross price for quantities from 140 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 70 pcsCardboard = 140 pcs