+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A313-IP68

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A313-IP68
TME Symbol:
A313-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight244.33 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A313-IP68
33 in TME stock
Net price for quantities from 1 pcs - 8.64 EURGross price for quantities from 1 pcs - 8.64 EUR
Net price for quantities from 10 pcs - 7.78 EURGross price for quantities from 10 pcs - 7.78 EUR
Net price for quantities from 20 pcs - 7.13 EURGross price for quantities from 20 pcs - 7.13 EUR
Net price for quantities from 50 pcs - 6.49 EURGross price for quantities from 50 pcs - 6.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs