+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3131639

Knob; without pointer; polyamide; Øshaft: 6.35mm; Ø31x16mm; black


Manufacturer: OKW

Manufacturer part number:
A3131639
TME Symbol:
A3131639

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
polyamide
Shaft diameter
6.35mm
Knob dimensions
Ø31x16mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight10 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3131639
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 GBPGross price for quantities from 1 pcs - 3.67 GBP
Net price for quantities from 50 pcs - 2.88 GBPGross price for quantities from 50 pcs - 2.88 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcsBag = 50 pcs