+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3150068

Knob; without pointer; polyamide; Øshaft: 6mm; Ø50x16mm; grey


Manufacturer: OKW

Manufacturer part number:
A3150068
TME Symbol:
A3150068

Specification

Manufacturer
OKW
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø50x16mm
Colour
grey
Mounting
clamp mechanism with nut
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight15.66 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A3150068
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 50 pcs - 5.52 USDGross price for quantities from 50 pcs - 5.52 USD
Packaging method by the manufacturer:Bag = 10 pcs