+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A317-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A317-IP68
TME Symbol:
A317-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight379.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A317-IP68
108 in TME stock
Net price for quantities from 1 pcs - 11.95 EURGross price for quantities from 1 pcs - 11.95 EUR
Net price for quantities from 10 pcs - 10.87 EURGross price for quantities from 10 pcs - 10.87 EUR
Net price for quantities from 20 pcs - 9.90 EURGross price for quantities from 20 pcs - 9.90 EUR
Net price for quantities from 45 pcs - 9.01 EURGross price for quantities from 45 pcs - 9.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 45 pcs