+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A340-IP68

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
A340-IP68
TME Symbol:
A340-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight324.43 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A340-IP68
73 in TME stock
Net price for quantities from 1 pcs - 9.23 EURGross price for quantities from 1 pcs - 9.23 EUR
Net price for quantities from 10 pcs - 8.31 EURGross price for quantities from 10 pcs - 8.31 EUR
Net price for quantities from 20 pcs - 7.61 EURGross price for quantities from 20 pcs - 7.61 EUR
Net price for quantities from 50 pcs - 6.92 EURGross price for quantities from 50 pcs - 6.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.