+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A353-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A353-IP68
TME Symbol:
A353-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight444.78 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A353-IP68
0 in TME stock
Net price for quantities from 1 pcs - 12.57 EURGross price for quantities from 1 pcs - 12.57 EUR
Net price for quantities from 5 pcs - 11.50 EURGross price for quantities from 5 pcs - 11.50 EUR
Net price for quantities from 20 pcs - 10.17 EURGross price for quantities from 20 pcs - 10.17 EUR
Net price for quantities from 35 pcs - 9.60 EURGross price for quantities from 35 pcs - 9.60 EUR
No. of pieces (Multiplicity: 1)