+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A368-IP68

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A368-IP68
TME Symbol:
A368-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight183.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A368-IP68
251 in TME stock
Net price for quantities from 1 pcs - 7.62 EURGross price for quantities from 1 pcs - 7.62 EUR
Net price for quantities from 10 pcs - 6.86 EURGross price for quantities from 10 pcs - 6.86 EUR
Net price for quantities from 20 pcs - 6.29 EURGross price for quantities from 20 pcs - 6.29 EUR
Net price for quantities from 85 pcs - 5.72 EURGross price for quantities from 85 pcs - 5.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 85 pcs