+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A386-IP68

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
A386-IP68
TME Symbol:
A386-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight250 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A386-IP68
125 in TME stock
Net price for quantities from 1 pcs - 9.05 EURGross price for quantities from 1 pcs - 9.05 EUR
Net price for quantities from 10 pcs - 8.19 EURGross price for quantities from 10 pcs - 8.19 EUR
Net price for quantities from 20 pcs - 7.50 EURGross price for quantities from 20 pcs - 7.50 EUR
Net price for quantities from 60 pcs - 6.82 EURGross price for quantities from 60 pcs - 6.82 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs