+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A3P030-1QNG68

IC: FPGA; SMD; QFN68; Number of macrocells: 768; I/O: 49; 272MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P030-1QNG68
TME Symbol:
A3P030-1QNG68

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN68
Number of macrocells
768
Number of inputs/outputs
49
Frequency
272MHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
10mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3P030-1QNG68
0 in TME stock
No. of pieces (Multiple of: 520)
Minimum order quantity: 520.
Multiple of: 520.
This product is not available for sale in your country.