+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA144 | |
Number of macrocells | 1536 | |
Number of inputs/outputs | 96 | |
Frequency | 272MHz | |
Number of gates | 60k | |
Memory | 1kB FLASH 18kB RAM | |
Quiescent current | 10mA | |
Kind of package | in-tray |