+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA144 | |
Number of macrocells | 24576 | |
Number of inputs/outputs | 97 | |
Frequency | 272MHz | |
Number of gates | 1M | |
Memory | 1kB FLASH 144kB RAM | |
Quiescent current | 75mA | |
Kind of package | in-tray | |
Operating temperature | -40...100°C |