+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P1000-1FGG256I

IC: FPGA; SMD; FBGA256; Number of macrocells: 24576; I/O: 177; 75mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P1000-1FGG256I
TME Symbol:
A3P1000-1FGG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
24576
Number of inputs/outputs
177
Frequency
272MHz
Number of gates
1M
Memory
1kB FLASH 144kB RAM
Quiescent current
75mA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3P1000-1FGG256I
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
This product is not available for sale in your country.