+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PE1500-2FG676

IC: FPGA; SMD; FBGA676; Macrocells: 38.4k; I/O: 444; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PE1500-2FG676
TME Symbol:
A3PE1500-2FG676

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of macrocells
38.4k
Number of inputs/outputs
444
Kind of package
in-tray
Frequency
0.31GHz
Number of gates
1.5M
Memory
1kB FLASH 270kB RAM
Quiescent current
70mA
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3PE1500-2FG676
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.