+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PE3000-1FG324I

IC: FPGA; SMD; FBGA324; Macrocells: 75264; I/O: 221; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PE3000-1FG324I
TME Symbol:
A3PE3000-1FG324I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA324
Number of macrocells
75264
Number of inputs/outputs
221
Kind of package
in-tray
Frequency
272MHz
Number of gates
3M
Memory
1kB FLASH 504kB RAM
Quiescent current
225mA
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3PE3000-1FG324I
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
This product is not available for sale in your country.