+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN125-1VQG100

IC: FPGA; SMD; VQFN100; Number of macrocells: 3072; I/O: 71; 272MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN125-1VQG100
TME Symbol:
A3PN125-1VQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
3072
Number of inputs/outputs
71
Frequency
272MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
10mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3PN125-1VQG100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 180.
Multiple of: 1.
This product is not available for sale in your country.