+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN125-VQG100

IC: FPGA; SMD; VQFP100; Number of macrocells: 3072; I/O: 71; 350MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN125-VQG100
TME Symbol:
A3PN125-VQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
3072
Number of inputs/outputs
71
Frequency
350MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
10mA
Kind of package
in-tray
Supply voltage
  • 1425...1575V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3PN125-VQG100
0 in TME stock
No. of pieces (Multiple of: 270)
Minimum order quantity: 270.
Multiple of: 270.
This product is not available for sale in your country.