+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN250-VQ100I

IC: FPGA; SMD; VQFN100; Number of macrocells: 6144; I/O: 68; 231MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN250-VQ100I
TME Symbol:
A3PN250-VQ100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
6144
Number of inputs/outputs
68
Frequency
231MHz
Number of gates
250k
Memory
1kB FLASH 36kB RAM
Quiescent current
30mA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3PN250-VQ100I
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
This product is not available for sale in your country.