+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A40MX04-1PLG44

IC: FPGA; SMD; PLCC44; Number of macrocells: 547; I/O: 34; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A40MX04-1PLG44
TME Symbol:
A40MX04-1PLG44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PLCC44
Number of macrocells
547
Number of inputs/outputs
34
Kind of package
tube
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A40MX04-1PLG44
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 27.
Multiple of: 27.
This product is not available for sale in your country.